Parametric results for: 莱西出台小姐微信+服务9418032б1_Φ扣loc under Toggle Switches

Filter Your Search

1 - 10 of 50,282 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: LOCKING LEVER
Select parts from the table below to compare.
Compare
Compare
7303K9CQE
C&K
$3.7264 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT SILVER TOGGLE SWITCH LOCKING LEVER 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg NATURAL ALUMINUM BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 9 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.634 inch 0.189 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7203K2CQE
C&K
$4.0107 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH LOCKING LEVER 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg NATURAL ALUMINUM BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.634 inch 0.189 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101K19ZQE22
C&K
$4.0936 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH LOCKING LEVER 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER LUG 0.662 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7101K12ZQE22
C&K
$4.0936 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH LOCKING LEVER 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER LUG 0.662 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
U11K12ZGE2
C&K
$4.1236 Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LOCKING LEVER 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg BLACK BRASS COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.662 inch 6.86 mm 8.89 mm 12.7 mm C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
M2011LL1W01
NKK Switches
$4.2659 Yes Yes Obsolete 25000 Cycle(s) 0.01 mΩ SPST HORIZONTAL SILVER TOGGLE SWITCH LOCKING LEVER ANTIROTATION DESIGN 3A@250VAC 3 A ON-OFF 250 V 1500VAC V 1 GΩ e4 -15 °C 85 °C PANEL MOUNT 25 deg NICKEL BRASS 0.25 inch 1/4-40 SILVER SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY WAVE NO GOLD OVER NICKEL/SILVER COPPER ALLOY SOLDER LUG 0.65 inch 7.8994 mm 39.5986 mm 13.0048 mm 0.381 inch 0.157 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
2TL1-6F
Honeywell Sensing and Control
$4.2862 Yes Yes Active 18 A 28 V DPST MOMENTARY TOGGLE SWITCH LOCKING LEVER 11A@125VAC 18A@28VDC 11 A 125 V 71 °C PANEL MOUNT-THREADED DUST PROOF; WATER PROOF NO SCREW 23.11 mm 34.29 mm 34.04 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.40 Honeywell
U13K12ZGE2
C&K
$4.3255 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH LOCKING LEVER 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER LUG 0.662 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
M2012LL2W13
NKK Switches
$4.3948 Yes Yes Obsolete 25000 Cycle(s) 0.01 mΩ SPDT HORIZONTAL SILVER TOGGLE SWITCH LOCKING LEVER MOUNTING BRACKET 3A@250VAC 3 A ON-ON 250 V 1500VAC V 1 GΩ e4 -15 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.244 inch UNTHREADED SILVER SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE 7 EPOXY WAVE NO GOLD OVER NICKEL/SILVER COPPER ALLOY SOLDER 0.65 inch 8.001 mm 41.2496 mm 15.7988 mm 0.259 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
M2012LL1W03
NKK Switches
$4.4255 Yes Yes Obsolete 25000 Cycle(s) 0.01 mΩ SPDT HORIZONTAL SILVER TOGGLE SWITCH LOCKING LEVER ANTIROTATION DESIGN 3A@250VAC 3 A ON-ON 250 V 1500VAC V 1 GΩ e4 -15 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg NICKEL BRASS 0.25 inch 1/4-40 SILVER SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE 3 EPOXY WAVE NO GOLD OVER NICKEL/SILVER COPPER ALLOY SOLDER 0.65 inch 7.8994 mm 41.9608 mm 13.0048 mm 0.381 inch 0.25 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches