Parametric results for: 获嘉找足疗女+9418O32б1_扣の扣 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418
Select parts from the table below to compare.
Compare
Compare
0050579418
Molex
$0.6409 Yes Yes Active 18 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR LATCHED, POLARIZED NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC ROHS COMPLIANT compliant
50-57-9418
Molex
$0.6573 Yes Yes Active 18 1 30 mΩ 3 A FEMALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR LATCHED, POLARIZED NO 10 GΩ POLARIZED HOUSING 22 AWG 24 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.259 inch 0.6 inch 1.799 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
94181
HELUKABEL
$1.2686 Active HELUKABEL GMBH unknown CONNECTOR ACCESSORY
94180
HELUKABEL
$1.3520 Active HELUKABEL GMBH unknown CONNECTOR ACCESSORY
94182
HELUKABEL
$1.4420 Active HELUKABEL GMBH unknown CONNECTOR ACCESSORY
FW-03-05-F-D-494-180
Samtec Inc
$1.5300 Yes Active 6 2 1.27 mm 4.2 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.494 inch 0.15 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
94183
HELUKABEL
$2.1089 Active HELUKABEL GMBH unknown CONNECTOR ACCESSORY
71609-418LF
Amphenol Communications Solutions
$3.7837 Yes Active 36 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO NO CSA, UL 94V-0 -65 °C 125 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 9.65 mm 78.7u inch SURFACE MOUNT 0.237 inch 0.331 inch 1.797 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 36
94186
HELUKABEL
$3.9350 Active HELUKABEL GMBH unknown CONNECTOR ACCESSORY
71609-418LF
Amphenol FCi
$4.6236 Yes Active 36 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 2.45 N 100 GΩ 0.294 N NO NO NO CSA, UL 94V-0 -65 °C 125 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT GREY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 9.65 mm 78.7u inch SURFACE MOUNT 0.237 inch 0.331 inch 1.797 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40