Parametric results for: 萨尔瓦多ID作假【+Telegram:@BZ698】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,193 results

|
-
-
-
-
-
-
-
Termination Type: IDC
Select parts from the table below to compare.
Compare
Compare
4-647008-0
TE Connectivity
$0.0318 Yes Yes Obsolete 10 1 2.54 mm 5 A MALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACT: 647030-2, POLARIZED NO 5A 1 POLARIZED 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C PLUG STRANDED PREASSEM CONN MATTE TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LATCHING ONE GENERAL PURPOSE NO IDC 0.843 inch 0.494 inch 1.1 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-647008-0
TE Connectivity
$0.0318 Yes Obsolete 10 1 2.54 mm 5 A MALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACT: 647030-2, POLARIZED NO 5A 1 POLARIZED 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C PLUG STRANDED PREASSEM CONN MATTE TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LATCHING ONE GENERAL PURPOSE NO IDC 0.843 inch 0.494 inch 1.1 inch TE CONNECTIVITY LTD compliant TE Connectivity
89108-0001
3M Interconnect
$0.0379 Yes Obsolete 8 2 1.25 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR 1400VAC V NO 1 GΩ 26 AWG 28 AWG UL -55 °C 105 °C PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE 30u inch IDC 0.24 inch 0.53 inch 0.58 inch 3M ELECTRONIC PRODUCTS DIVISION unknown 3M EAR99 8536.69.40.40
3-644702-8
TE Connectivity
$0.0404 Yes Obsolete 8 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.8 inch TYCO ELECTRONICS AMP unknown TE Connectivity LEAD FREE
3-644702-8
TE Connectivity
$0.0404 Yes Obsolete 8 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.8 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE
5-640426-1
TE Connectivity
$0.0486 Yes Yes Active 21 1 2.54 mm 3 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.355 inch 0.725 inch 3.276 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
5-640426-1
TE Connectivity
$0.0486 Yes Active 21 1 2.54 mm 3 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.355 inch 0.725 inch 3.276 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-641537-3
TE Connectivity
$0.0509 Yes Active 3 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ROHS COMPLIANT NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 28 AWG 28 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GREEN 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE
3-641537-3
TE Connectivity
$0.0509 Yes Yes Active 3 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR ROHS COMPLIANT NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 28 AWG 28 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GREEN 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40 LEAD FREE
173977-4
TE Connectivity
$0.0517 Yes Yes Active 4 1 2 mm 20 mΩ 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR AMP NO 34.2496 N 0.034 inch 500 MΩ 2A 1 SHRD ENDS 26 AWG 28 AWG 4.8928 N NO NO NO UL, CSA 94V-0 -30 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 31u inch IDC 0.181 inch 0.201 inch 0.394 inch TE CONNECTIVITY LTD compliant TE Connectivity