Filter Your Search
1 - 10 of 5,613 results
|
MC0603SAF1802T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 18 kΩ | 1 % | 100 mW | 0603 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | 125 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | SMT, 0603 | unknown | EAR99 | ||||||||||||||||
|
CRGCQ0402F18K
TE Connectivity
|
$0.0014 | Yes | Active | 18 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||
|
CRGCQ0603F18K
TE Connectivity
|
$0.0033 | Yes | Active | 18 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||
|
WF06P183JTL
Walsin Technology Corporation
|
$0.0063 | Yes | Yes | Active | 18 kΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
0402WGF1802TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0073 | Yes | Active | 18 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ||||||||||
|
1879495-4
TE Connectivity
|
$0.0080 | Yes | Active | 18 kΩ | 5 % | 200 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||||
|
WF06P1802FTL
Walsin Technology Corporation
|
$0.0084 | Yes | Yes | Active | 18 kΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | 8533.21.00.30 | |||||
|
CRGCQ0805F18K
TE Connectivity
|
$0.0084 | Yes | Active | 18 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||
|
0603SAJ0183T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Obsolete | 18 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||||||
|
4-2176337-0
TE Connectivity
|
$0.0100 | Yes | Active | 18 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1mm x .5mm x .35mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity |