Filter Your Search
1 - 3 of 3 results
|
AU7555D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | 500 kHz | PULSE | CMOS | 1 | 16 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.68 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-96, SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AU7555D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AU7555N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | NO | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |