Parametric results for: 蒲城哪里有学生鸡+2O9З97870_Q扣+号lis under RF/Microwave Frequency Multipliers

Filter Your Search

1 - 10 of 1,528 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMMC-6120-W10
Broadcom Limited
$14.7316 Yes Obsolete 50 Ω 15 dBm 20 GHz FREQUENCY DOUBLER 20 GHz 8 GHz 4.5 V 105 mA MODULE DIE OR CHIP BROADCOM INC DIE OR CHIP compliant EAR99 8542.39.00.01 Avago Technologies
HMC369LP3ETR
Analog Devices Inc
$14.7522 No Yes Active 50 Ω 5 dBm YES FREQUENCY DOUBLER GAAS 5 V 61 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices 16 HCP-16-3
AMMP-6120-BLK
Broadcom Limited
$15.3138 Yes Obsolete 50 Ω 15 dBm YES 24 GHz FREQUENCY DOUBLER 24 GHz 8 GHz 5 V 120 mA e4 COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY LCC8,.2SQ,28 Nickel/Gold (Ni/Au) BROADCOM INC LCC8,.2SQ,28 compliant EAR99 8542.39.00.01 Avago Technologies
MAFC-004403-TR0500
MACOM
$16.8636 Yes Active FREQUENCY DOUBLER M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
AMMC-6120-W50
Avago Technologies
$17.1767 Yes Yes Obsolete 50 Ω 15 dBm 20 GHz FREQUENCY DOUBLER 20 GHz 8 GHz 5 V 105 mA MODULE DIE OR CHIP AVAGO TECHNOLOGIES INC DIE OR CHIP compliant EAR99 8542.39.00.01
AMMC-6140-W10
Avago Technologies
$17.1793 Yes Yes Obsolete 50 Ω 15 dBm 20 GHz FREQUENCY DOUBLER 20 GHz 10 GHz 4.5 V 40 mA COMPONENT DIE OR CHIP AVAGO TECHNOLOGIES INC DIE OR CHIP compliant EAR99 8542.39.00.01 Avago Technologies
AMMC-6120-W10
Avago Technologies
$17.4907 Yes Yes Obsolete 50 Ω 15 dBm 20 GHz FREQUENCY DOUBLER 20 GHz 8 GHz 4.5 V 105 mA MODULE DIE OR CHIP AVAGO TECHNOLOGIES INC DIE OR CHIP compliant EAR99 8542.39.00.01 Avago Technologies
AMMP-6120-BLK
Avago Technologies
$19.0811 Yes Yes Obsolete 50 Ω 15 dBm YES 24 GHz FREQUENCY DOUBLER 24 GHz 8 GHz 5 V 120 mA e4 COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY LCC8,.2SQ,28 Nickel/Gold (Ni/Au) AVAGO TECHNOLOGIES INC LCC8,.2SQ,28 compliant EAR99 8542.39.00.01 Avago Technologies
HMC370LP4ETR
Analog Devices Inc
$21.4543 No Yes Active 50 Ω 5 dBm YES FREQUENCY QUADRUPLER GAAS 5 V 73 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices 24 HCP-24-2
HMC369LP3E
Analog Devices Inc
$22.9552 No Yes Active 50 Ω 20 dBm 12.7 GHz FREQUENCY DOUBLER 12.7 GHz 9.9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN compliant EAR99 8542.39.00.01 Analog Devices 16 HCP-16-3