Filter Your Search
1 - 10 of 289 results
|
Q06-24R
XP Power
|
$109.9085 | Obsolete | 833 µA | 24 V | Not Qualified | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.35 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | , MODULE,4LEAD,.35 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q06-15
XP Power
|
$117.7699 | Yes | Active | NO | 833 µA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 15 V | 700 mV | 1 | 1 | 600 V | SHORT CIRCUIT | 500 mW | YES | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||
|
Q06-12
XP Power
|
$151.9461 | Yes | Active | NO | 833 µA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 12 V | 700 mV | 1 | 1 | 600 V | SHORT CIRCUIT | 500 mW | YES | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||
|
Q06-5
XP Power
|
$153.7497 | Yes | Active | NO | 833 µA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 5 V | 700 mV | 1 | 1 | 600 V | SHORT CIRCUIT | 500 mW | YES | S-XDMA-P4 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | XP POWER LTD | PACKAGE-6/4 | compliant | EAR99 | XP POWER | |||||
|
Q06-12CT
XP EMCO
|
Check for Price | No | Transferred | NO | 833 µA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 12 V | 1 | 2 | 600 V | 500 mW | YES | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | |||||||||||||
|
Q06N-12CRS
XP EMCO
|
Check for Price | Yes | Transferred | 833 µA | 12 V | Not Qualified | 5 | METAL | MODULE,5LEAD,.35 | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q06CT-15T
XP EMCO
|
Check for Price | No | Transferred | NO | 833 µA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -300V OUTPUT IS ALSO AVAILABLE | 15 V | 1 | 2 | 300 V | 500 mW | YES | S-XDMA-P5 | Not Qualified | 5 | UNSPECIFIED | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | ||||||||||||
|
Q06-24CTRS
XP EMCO
|
Check for Price | Yes | Transferred | NO | 833 µA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 24 V | 1 | 2 | 600 V | 500 mW | YES | S-XDMA-P5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.35 | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 12.7 mm | 13.21 mm | 12.7 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.35 | compliant | EAR99 | |||||||||||
|
Q06-5R
XP Power
|
Check for Price | Obsolete | 833 µA | 5 V | Not Qualified | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.35 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | , MODULE,4LEAD,.35 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
Q06N-12TR
XP EMCO
|
Check for Price | Yes | Transferred | 833 µA | 12 V | Not Qualified | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.35 | MICROELECTRONIC ASSEMBLY | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.35 | compliant | 8542.39.00.01 |