Filter Your Search
1 - 10 of 4,010 results
|
UPJ0J102MPD
Nichicon Corporation
|
$0.0485 | Yes | Yes | Active | 1 mF | 6.3 V | 820 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||
|
CK0J107M6L006VR
Samwha Electronics
|
$0.0577 | Yes | Yes | Active | 100 µF | 6.3 V | 230 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.8 mm | 7 mm | 6.6 mm | SAMWHA CAPACITOR GROUP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
RC0J107M6L005VR
Samwha Electronics
|
$0.0613 | Yes | Yes | Active | 100 µF | 6.3 V | 50 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.27 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 6.6 mm | 6.6 mm | SAMWHA CAPACITOR GROUP | , 2626 | compliant | EAR99 | ||||||||||
|
UST0J101MDD1TP
Nichicon Corporation
|
$0.0680 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 77 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ST | 6.3 µA | ST | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UHC0J101MDD
Nichicon Corporation
|
$0.0738 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 225.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HC | 6.3 µA | HC | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UMA0J100MCD2
Nichicon Corporation
|
$0.0793 | Yes | Yes | Obsolete | 10 µF | 6.3 V | 15 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1 mm | WIRE | 3 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
UVZ0J102MPD1TD
Nichicon Corporation
|
$0.0809 | Yes | Yes | Active | 1 mF | 6.3 V | 390 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.28 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
UVR0J101MDD
Nichicon Corporation
|
$0.0827 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 135 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.9 µA | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
UPW0J101MDD
Nichicon Corporation
|
$0.0852 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 117 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NON SOLVENT-PROOF | 18.9 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
UVZ0J101MDD1TD
Nichicon Corporation
|
$0.0880 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VZ | 18.9 µA | VZ | 0.28 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |