Filter Your Search
1 - 10 of 5,958 results
|
Q13.9990-JXG32P4-S-50/50-T1-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 13.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 70 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
Q13.99-SS3-12-20/100-T2
Jauch Quartz America
|
Check for Price | Active | 13.99 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 15 Ω | 12 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | HC49/U3H, 2 PIN | compliant | |||||||||
|
Q13.9990-SS4-32-50/100-T2-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 13.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 15 Ω | 32 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | |||||||
|
Q13.9990-SS2-30-20/50-TR
Jauch Quartz America
|
Check for Price | Active | 13.999 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 15 Ω | 30 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||||||
|
Q13.9990-JXG32P4-10-30/50-T1-HMR
Jauch Quartz America
|
Check for Price | Not Recommended | 13.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 70 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||||
|
Q13.9990-SS4-32-20/50-TA
Jauch Quartz America
|
Check for Price | Active | 13.999 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 15 Ω | 32 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AMMO PACK; TAPE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | ||||||||||
|
Q13.9990-SS2-12-50/100-T1
Jauch Quartz America
|
Check for Price | Active | 13.999 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 15 Ω | 12 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | ||||||||||
|
Q13.999-SS2-32-30/100-T1-TA
Jauch Quartz America
|
Check for Price | No | No | Active | 13.999 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 15 Ω | 32 pF | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AMMO PACK | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH2.5 (mm)/L0.447XB0.183XH0.098 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | |||||||
|
A-FREQ-13-9OT-EXT-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 13 pF | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | 85 °C | PARALLEL - 9TH OVERTONE | 100 µW | 300 MHz | 180 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||||
|
Q13.99-SMU3-S-30/30
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 13.99 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 15 Ω | L11.5XB4.8XH4.0 (mm)/L0.453XB0.189XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB4.8XH4.0 (mm)/L0.453XB0.189XH0.157 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 |