Filter Your Search
1 - 10 of 17,237 results
|
TDB6HK60N06KOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 60 kA | 600 V | 50 A | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | 1000 V/us | 500 A | 600 V | R-PUFM-X9 | Not Qualified | 125 °C | ISOLATED | 2G | 3AK-2CA-CK | 3 | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | ISOPACK-9 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
TT101F14KEB-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 101 kA | 150 mA | 1.4 kV | 200 A | SCR | COMMON ANODE, 2 ELEMENTS | 20 µs | 50 V/us | 2.4 kA | 1.4 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||
|
TD200F12KFL-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 200 kA | 250 mA | 1.2 kV | 410 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 25 µs | 500 V/us | 6.4 kA | 1.2 kV | R-XUFM-X7 | Not Qualified | 125 °C | ISOLATED | G-GR | 2K-CA | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
TD46F11KCB-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.1 kV | 120 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 50 V/us | 1.1 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
DT18F08KEC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 800 V | 40 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 500 V/us | 350 A | 800 V | R-PUFM-X5 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||
|
TD60F10KEM-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 60 kA | 1 kV | 150 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 1000 V/us | 1.3 kA | 1 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
DT18F12KDC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 18 kA | 1.2 kV | 40 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 15 µs | 500 V/us | 350 A | 1.2 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
DT180F11KSM-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 180 kA | 250 mA | 1.1 kV | 350 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 18 µs | 1000 V/us | 6 kA | 1.1 kV | R-XUFM-X7 | Not Qualified | 125 °C | ISOLATED | G-GR | 2A-CK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T929N30TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 mA | 3 kV | 2.2 kA | SCR | SINGLE | 3 kV | O-CXDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
T931S18TML
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 930 kA | 300 mA | 1.8 kV | SCR | 500 V/us | 2 V | 18 kA | 125 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 |