Filter Your Search
1 - 4 of 4 results
|
E65-00A
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVAL | 0.33HP@250VAC | 16A@250VAC | 16 A | ON-(ON) | 250 V | 6.94 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 12.71 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.774 inch | NO | BRASS | QUICK CONNECT | 13.72 mm | 24.64 mm | 25.65 mm | 0.376 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||
|
E65-01A
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVAL | 0.33HP@250VAC | 16A@250VAC | 16 A | OFF-(ON) | 250 V | 6.94 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 12.71 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.774 inch | NO | BRASS | QUICK CONNECT | 13.72 mm | 24.64 mm | 25.65 mm | 0.376 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
E65-00A
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVAL | 0.33HP@250VAC | 16A@250VAC | 16 A | ON-(ON) | 250 V | 6.94 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 12.71 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.774 inch | NO | BRASS | QUICK CONNECT | 13.72 mm | 24.64 mm | 25.65 mm | 0.376 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
E65-02A
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVAL | 0.33HP@250VAC | 16A@250VAC | 16 A | ON-(OFF) | 250 V | 6.94 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 12.71 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.774 inch | NO | BRASS | QUICK CONNECT | 13.72 mm | 24.64 mm | 25.65 mm | 0.376 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |