Filter Your Search
1 - 10 of 553 results
|
Q8010RH5
Littelfuse Inc
|
$1.3195 | No | Yes | Obsolete | 10 µA | 50 mA | 50 mA | 800 V | 10 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 650 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q8010R5
Littelfuse Inc
|
$1.4508 | No | Yes | Obsolete | 2 mA | 50 mA | 50 mA | 800 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 100 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -65 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q8010LH5
Littelfuse Inc
|
$1.4700 | Yes | Obsolete | 10 µA | 50 mA | 50 mA | 800 V | 10 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 650 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q8012RH2
Littelfuse Inc
|
$1.4892 | Yes | Obsolete | 10 µA | 15 mA | 10 mA | 800 V | 12 A | ALTERNISTOR TRIAC | 2 V/us | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
Q8010R4
Littelfuse Inc
|
$1.5260 | No | Yes | Obsolete | 10 µA | 35 mA | 25 mA | 800 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -65 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
Q8012RH5
Littelfuse Inc
|
$1.5866 | No | Yes | Obsolete | 10 µA | 50 mA | 50 mA | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 650 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q8016RH6
Littelfuse Inc
|
$1.6223 | No | Yes | Obsolete | 3 mA | 70 mA | 80 mA | 800 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
Q8012LH2
Littelfuse Inc
|
$1.6538 | Yes | Obsolete | 10 µA | 15 mA | 10 mA | 800 V | 12 A | ALTERNISTOR TRIAC | 2 V/us | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
Q8010NH5RP
Littelfuse Inc
|
$1.6574 | No | Yes | Active | 2 mA | 50 mA | 50 mA | 800 V | 10 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 175 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
Q8010L4
Littelfuse Inc
|
$1.6590 | No | Yes | Obsolete | 10 µA | 35 mA | 25 mA | 800 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |