Filter Your Search
1 - 10 of 14,165 results
|
PR135A51473FBGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 147 kΩ | 1 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 6.769 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A51580FBGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 158 Ω | 1 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 6.769 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135I5352R0.5%0.1%TRR0031
Vishay Intertechnologies
|
Check for Price | No | Active | 352 Ω | 0.5 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 100 V | e0 | 155 °C | -55 °C | Chip | 10 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 6.75 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2707 | |||
|
PRA135I5-3K16BPGT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.16 kΩ | 0.1 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRA (CNW) | 100 V | e4 | 155 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 6.75 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2707 | ||
|
PRA135I5-619RDLBT31
Vishay Intertechnologies
|
Check for Price | No | Active | 619 Ω | 0.5 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRA (CNW) | 100 V | e0 | 155 °C | -55 °C | Chip | 10 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 6.75 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2707 | ||
|
PR135A52031DCGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.03 kΩ | 0.5 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 6.769 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A51001CWGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 0.25 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 10 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 6.769 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A51092CDGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10.9 kΩ | 0.25 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 6.769 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRAHR135I5-10K6BBB
Vishay Intertechnologies
|
Check for Price | No | Active | 10.6 kΩ | 0.1 % | 100 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRAHR (CNWHR) | 75 V | e0 | 155 °C | -55 °C | Chip | 10 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 380 µm | 6.75 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A51200JBGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 120 Ω | 5 % | 125 mW | 2707 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 6.769 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |