Filter Your Search
1 - 10 of 84 results
|
10104999-W0E-20CLF
Amphenol FCi
|
Check for Price | Active | 96 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.835 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
10104999-W0E-20B
Amphenol FCi
|
Check for Price | Active | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | BOARD CONNECTOR | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GENERAL PURPOSE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
10104999-W0E-70CLF
Amphenol FCi
|
Check for Price | Active | 96 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.835 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
PH3RA99WAHT
Adam Technologies Inc
|
Check for Price | Obsolete | 99 | 3 | 2.54 mm | 3 | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | HI-TEMP INSULATOR | 1000VAC V | 17.792 N | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | ADAM TECH | unknown | ||||||||||||||||||||||
|
10104999-W0E-30B
Amphenol Communications Solutions
|
Check for Price | Active | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | BOARD CONNECTOR | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GENERAL PURPOSE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
10104999-W0E-60DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 96 | 55 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.835 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||
|
10104999-W0E-80C
Amphenol Communications Solutions
|
Check for Price | Active | GOLD (50) | BOARD CONNECTOR | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GENERAL PURPOSE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
PH399WA
Methode Electronics Inc
|
Check for Price | Obsolete | 99 | 3 | 2.54 mm | 3 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.1 inch | 3.3 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10104999-W0E-10B
Amphenol FCi
|
Check for Price | Active | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | BOARD CONNECTOR | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GENERAL PURPOSE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
10104999-W0E-50ELF
Amphenol FCi
|
Check for Price | Yes | Active | 96 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 1.398 inch | 0.528 inch | 0.835 inch | 0.051 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |