Filter Your Search
1 - 7 of 7 results
|
IQ12400HPV4FNRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 12 V | 40 V | 22 V | 9 V | 32 V | 44 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 182 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 80 mm | 13.05 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
IQ18400HPV4FNRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 18 V | 40 V | 36 V | 9 V | 32 V | 44 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 180 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 60.6 mm | 63.14 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||
|
IQ36480HPV4FNRS-G
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
IQ24480HPV4FNRS
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
IQ24480HPV4FNRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 38.4 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 216 W | R-XDFM-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | ROHS COMPLIANT, HALF BRICK, PACKAGE-8 | 8 | compliant | EAR99 | |||||||||
|
IQ1B240QGV4FNRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 110 V | 24 V | 160 V | 66 V | 19.2 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 108 W | R-XDFM-P8 | e3 | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | MODULE | , | compliant | EAR99 | |||||||||||
|
IQ36480HPV4FNRS
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 |