Filter Your Search
1 - 10 of 219 results
|
FJP13007H1TU
Fairchild Semiconductor Corporation
|
$0.1522 | Yes | Yes | Transferred | 400 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 15 | 4 MHz | 80 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | FLANGE MOUNT, R-PSFM-T3 | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | |||
|
FJP5554TU
Fairchild Semiconductor Corporation
|
$0.2350 | Yes | Yes | Transferred | 400 V | 4 A | NPN | NO | SINGLE | 3 | 1 | 20 | 70 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-200, 3 PIN | 3 | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | 8541.29.00.95 | ||||
|
FJPF5021OTU
Fairchild Semiconductor Corporation
|
$0.2350 | Yes | Yes | Transferred | 500 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 20 | 15 MHz | 40 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | LEAD FREE, TO-220F, 3 PIN | 3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | 8541.29.00.95 | ||
|
FJP13007TU
Fairchild Semiconductor Corporation
|
$0.2750 | Yes | Yes | Transferred | 400 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 5 | 4 MHz | 80 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | LEAD FREE, TO-220, 3 PIN | 3 | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | 8541.29.00.95 | |||
|
FJP3305TU
Fairchild Semiconductor Corporation
|
$0.2833 | Yes | Obsolete | 400 V | 4 A | NPN | NO | SINGLE | 3 | 1 | 8 | 4 MHz | 75 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | ||||||
|
FJP3307DH2TU
Fairchild Semiconductor Corporation
|
$0.3139 | Yes | Obsolete | 400 V | 8 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 26 | 80 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | LEAD FREE, TO-220, 3 PIN | 3 | unknown | EAR99 | |||||||||
|
FJPF13007H2TTU
Fairchild Semiconductor Corporation
|
$0.3139 | Yes | Obsolete | 400 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 26 | 4 MHz | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220F, 3 PIN | 3 | not_compliant | EAR99 | |||||||
|
FJP5027RTU
Fairchild Semiconductor Corporation
|
$0.3235 | Yes | Yes | Transferred | 800 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 15 | 15 MHz | 50 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | LEAD FREE, TO-220, 3 PIN | 3 | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | 8541.29.00.95 | |||
|
FJP3835TU
Fairchild Semiconductor Corporation
|
$0.3344 | Yes | Obsolete | 120 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 120 | 30 MHz | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | ||||||||
|
FJP5555TU
Fairchild Semiconductor Corporation
|
$0.3500 | Yes | Yes | Transferred | 400 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 20 | 75 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | 8541.29.00.95 |