Parametric results for: 购买马耳他KYC认证资料〖证Telegram@FW226〗 under D Type Connectors

Filter Your Search

1 - 10 of 18,536 results

|
-
-
-
-
-
-
Manufacturer: Kycon Inc
Select parts from the table below to compare.
Compare
Compare
K42X-E9P/P-A4N
Kycon Inc
$13.8042 Yes Active 9 2+2 2.7686 mm 2+2 13 mΩ 2 A MALE AND MALE BOARD 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE 1000VAC V NO 1 GΩ NO NO e3 NO -55 °C 105 °C PLUG-PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.768 inch 1.213 inch 0.125 inch KYCON INC not_compliant EAR99 8536.69.40.30 Kycon
KF88X-BD-25S-KJ
Kycon Inc
Check for Price Yes Yes Active 25 2 2.77 mm 2 FEMALE BOARD 3/B GOLD FLASH STRAIGHT D SUBMINIATURE CONNECTOR NO NO NO e4 NO HOLE .120 RECEPTACLE GOLD FLASH NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm SOLDER 0.494 inch 0.432 inch 2.088 inch KYCON INC compliant ROHS COMPLIANT
K42X-B25P/B25P-A4NR
Kycon Inc
Check for Price Yes Yes Active 25 2+2 2.77 mm 2+2 MALE-MALE BOARD 3/B GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 25 CONTACTS NO NO NO e4 NO BOARD LOCK PLUG-PLUG GOLD FLASH NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.11 inch 0.11/0.64 inch NO #4-40 RIVET & JACKSCREW TWO GENERAL PURPOSE STAGGERED SOLDER 1.224 inch 0.768 inch 2.088 inch KYCON INC unknown ROHS COMPLIANT
K99X-15PKBLK
Kycon Inc
Check for Price Yes Active 15 2 13 mΩ 2 A MALE CABLE AND PANEL 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR SHIELDED 1000VAC V NO 1 GΩ NO NO NO UL, CSA -55 °C 105 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 LOCKING GENERAL PURPOSE FLASH inch TIN IDC 0.494 inch 0.994 inch KYCON INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT
KF22X-C37S-OR15
Kycon Inc
Check for Price Yes Obsolete 37 FEMALE BOARD 4/C GOLD (15) D SUBMINIATURE CONNECTOR NO NO NO e4 NO RECEPTACLE Gold (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC compliant ROHS COMPLIANT
K85X-BD25SBRJ
Kycon Inc
Check for Price Active D SUBMINIATURE CONNECTOR K85X KYCON INC unknown
K44-C37S-TR15
Kycon Inc
Check for Price Obsolete 37 2 2.7686 mm 2 8 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE GNDING BRACKETS 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C PLUG Gold (Au) PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 ROUND STANDOFF GENERAL PURPOSE STAGGERED 2.8448 mm 15u inch TIN SOLDER 0.494 inch 0.764 inch 2.729 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
K42X-C37/37/P/P-CJ15
Kycon Inc
Check for Price Yes Active 37 MALE-MALE BOARD 4/C GOLD (15) D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 37 CONTACTS; 4/C SHELL SIZE NO NO NO e4 NO GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown EAR99 8536.69.40.30 ROHS COMPLIANT
K42X-E9/9/P/S-A2NJ30
Kycon Inc
Check for Price Yes Active 9 MALE-FEMALE BOARD 1/E GOLD (30) D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE NO NO NO e4 NO GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
K42X-E9/9/S/S-A
Kycon Inc
Check for Price Yes Active 9 FEMALE-FEMALE BOARD 1/E GOLD FLASH D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE NO NO NO e4 NO GOLD FLASH NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT