Filter Your Search
1 - 10 of 11 results
|
KHS62C
OTAX Corporation
|
Check for Price | Contact Manufacturer | 6 | SPST | LATCHED | SLIDE DIP SWITCH | SURFACE MOUNT-STRAIGHT | TUBE | TAPE SEALED; WATER PROOF | NO | SOLDER | OTAX CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||
|
KHS82E
OTAX Corporation
|
Check for Price | Yes | Contact Manufacturer | 8 | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | e4 | SURFACE MOUNT-STRAIGHT | GOLD | TAPE AND REEL | TAPE SEALED | REFLOW | NO | Gold (Au) | SOLDER | OTAX CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||
|
KHS22C
OTAX Corporation
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | SURFACE MOUNT-STRAIGHT | BOX | TAPE SEALED; WATER PROOF | NO | SOLDER | 1.7 mm | 6.1 mm | OTAX CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||
|
KHS22E
OTAX Corporation
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATERPROOF | NO | SOLDER | 1.7 mm | 6.1 mm | OTAX CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||
|
KSD42
OTAX Corporation
|
Check for Price | Contact Manufacturer | LATCHED | SLIDE DIP SWITCH | THROUGH HOLE-STRAIGHT | NO | SOLDER | OTAX CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||||
|
KSP82
OTAX Corporation
|
Check for Price | Yes | Contact Manufacturer | 10 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 8 | 8PST | MOMENTARY | PIANO DIP SWITCH | PIANO | 0.01A@5VDC | ON-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | 16 | NO | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 22.3 mm | 0.157 inch | OTAX CORP | unknown | |||||||||||||||||||
|
KHS42C
OTAX Corporation
|
Check for Price | Contact Manufacturer | 4 | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | SURFACE MOUNT-STRAIGHT | GOLD | TAPE AND REEL | TAPE SEALED | REFLOW | NO | SOLDER | OTAX CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||
|
SXH82
OTAX Corporation
|
Check for Price | Contact Manufacturer | 10 mA | 5 V | 1000 Cycle(s) | 0.3 mΩ | 8 | SPST | LATCHED | GOLD | PIANO DIP SWITCH | .01A@5VDC | 300VAC V | 100 MΩ | -30 °C | THROUGH HOLE-RIGHT ANGLE | NATURAL | POLYAMIDE46 | BLACK | BRASS | GOLD | BRASS | POLYBUTYLENE TEREPHTHALATE | POLYPHENYLENE SULFIDE | BULK | 9 | NO | SOLDER | 5.08 mm | 4.3 mm | 23.8 mm | 0.098 inch | OTAX CORP | unknown | |||||||||||||||
|
KSD22
OTAX Corporation
|
Check for Price | Contact Manufacturer | LATCHED | SLIDE DIP SWITCH | THROUGH HOLE-STRAIGHT | NO | SOLDER | OTAX CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||||
|
KHS42E
OTAX Corporation
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | SURFACE MOUNT-STRAIGHT | TR | WATERPROOF | NO | GOLD | SOLDER | 1.7 mm | 6.1 mm | OTAX CORP | unknown | EAR99 | 8536.50.90.65 |