Parametric results for: 辽宁2008年高中毕业证模板【做证++V:510730800】 under Fixed Resistors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
-
Size Code: 2008
Select parts from the table below to compare.
Compare
Compare
PRG5020P-1502-D-T4
Susumu Co Ltd
$0.4500 Yes Active 15 kΩ 0.5 % 2 W 2008 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 450 µm 5 mm 2 mm SUSUMU CO LTD CHIP compliant
CHP1/2503602FLF
TT Electronics Resistors
$4.7183 Yes Obsolete 36 kΩ 1 % 500 mW 2008 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 300 V AEC-Q200 150 °C Cylindrical 2 TR, 7 INCH WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC MELF unknown
CHP1/21001000F
TT Electronics Resistors
$403.3937 No Obsolete 100 Ω 1 % 500 mW 2008 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 300 V e0 AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC MELF compliant
94048-3920F
TT Electronics Resistors
Check for Price Obsolete 392 Ω 1 % 500 mW 2008 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 300 V MIL-PRF-55342 150 °C -55 °C 2 CYLINDRICAL PACKAGE WRAPAROUND TT ELECTRONICS PLC MELF compliant EAR99
CHP1/210039R2FLF
TT Electronics Resistors
Check for Price Yes Obsolete 39.2 Ω 1 % 500 mW 2008 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 300 V e1 AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC MELF compliant TT Electronics
CHP1/21001201FLF
TT Electronics Resistors
Check for Price Yes Obsolete 1.2 kΩ 1 % 500 mW 2008 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 300 V AEC-Q200 150 °C Cylindrical 2 TR, 7 INCH WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC MELF unknown
94048-1R00F
TT Electronics Resistors
Check for Price Obsolete 1 Ω 1 % 500 mW 2008 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 300 V MIL-PRF-55342 150 °C -55 °C 2 CYLINDRICAL PACKAGE WRAPAROUND TT ELECTRONICS PLC MELF compliant EAR99
CHP1/21003571F
TT Electronics Resistors
Check for Price No Obsolete 3.57 kΩ 1 % 500 mW 2008 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 300 V e0 AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC MELF compliant
CHP1/2100R300FLF
TT Electronics Resistors
Check for Price Yes Obsolete 300 mΩ 1 % 500 mW 2008 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 300 V AEC-Q200 150 °C Cylindrical 2 TR, 7 INCH WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC MELF unknown
CHP1/21003651F
TT Electronics Resistors
Check for Price No Obsolete 3.65 kΩ 1 % 500 mW 2008 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES 300 V e0 AEC-Q200 150 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.01 mm 5.08 mm TT ELECTRONICS PLC MELF compliant