Filter Your Search
1 - 10 of 1,444 results
|
GL260FY3CCB
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 16 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL260FY2CDT
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL260F22IKT
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 8 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL260FX1CLT
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 12 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL260F22IKB
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 8 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL260F33ICB
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 16 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL260FXXCGB
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 30 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL260FY5CBB
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 13 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
GL260F3YCGT
CTS Corporation
|
Check for Price | Yes | Active | 26 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 30 pF | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | ||
|
1341GL-26.000MHZ
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | NIHON DEMPA KOGYO CO LTD | unknown |