Filter Your Search
1 - 10 of 161 results
|
06-3344-00003
Elma Electronic Inc
|
Check for Price | Yes | Obsolete | 1.5 A | 42 V | 25000 Cycle(s) | 3 | 3 | 12P3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 1.5A@42VDC | e4 | -40 °C | 85 °C | PANEL MOUNT | 30 deg | TRAY | IP60 | NO | Gold (Au) | SCREW | 35 mm | 17 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
04-3434-00000080
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 3 | 12P3T | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | BREAK-BEFORE-MAKE | ZINC DIE CAST | 15 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
04-2633-00000090
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 3 | 12P3T | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | MAKE-BEFORE-BREAK | ZINC DIE CAST | 30 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
9S30-06-2-03N-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 3 | 12P3T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | MELAMINE PHENOLIC | NO | BRASS | SOLDER LUG | 0.375 inch | 82.2198 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||
|
8A36-12-1-03S-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 3 | 12P3T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 36 deg | MELAMINE PHENOLIC | NO | BRASS | SOLDER LUG | 0.375 inch | 105.6132 mm | 14.2748 mm | 0.312 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||
|
04-2633-0000004Z
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 3 | 12P3T | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | MAKE-BEFORE-BREAK | ZINC DIE CAST | 30 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
8A36-06-2-03S-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 3 | 12P3T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 36 deg | MELAMINE PHENOLIC | NO | BRASS | SOLDER LUG | 0.375 inch | 82.2198 mm | 14.2748 mm | 0.312 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||
|
04-2633-00000120
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 3 | 12P3T | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | MAKE-BEFORE-BREAK | ZINC DIE CAST | 30 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
04-3434-00000200
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 3 | 12P3T | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | BREAK-BEFORE-MAKE | ZINC DIE CAST | 15 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||
|
04-3434-00000220
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 3 | 12P3T | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | BREAK-BEFORE-MAKE | ZINC DIE CAST | 15 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 |