Filter Your Search
1 - 10 of 15 results
|
COP820CJMHEA-3X
Texas Instruments
|
Check for Price | Obsolete | 4 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4.5 V | INDUSTRIAL | R-CDSO-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | RECTANGULAR | SMALL OUTLINE, WINDOW | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, | unknown | 8542.31.00.01 | |||||||||||||
|
COP884CSMHEA-1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | SOLCC28,.4 | RECTANGULAR | SMALL OUTLINE, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, SOLCC28,.4 | unknown | 8542.31.00.01 | |||
|
COP820CJMHEA-1X
Texas Instruments
|
Check for Price | Obsolete | 4 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4.5 V | INDUSTRIAL | R-CDSO-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | RECTANGULAR | SMALL OUTLINE, WINDOW | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, | unknown | 8542.31.00.01 | |||||||||||||
|
COP820CJMHEA-2X
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 4 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4.5 V | INDUSTRIAL | R-CDSO-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | RECTANGULAR | SMALL OUTLINE, WINDOW | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, | unknown | 8542.31.00.01 | |||||||||||
|
COP820CJMHEA-1
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 8192 | 64 | COP800 | 4 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 18 mA | 6 V | 4.5 V | INDUSTRIAL | R-CDSO-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | SOLCC28,.4 | RECTANGULAR | SMALL OUTLINE, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, SOLCC28,.4 | unknown | 8542.31.00.01 | ||
|
COP820CJMHEA-2
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 64 | COP800 | 4 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 18 mA | 6 V | 4.5 V | INDUSTRIAL | R-CDSO-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | SOLCC28,.4 | RECTANGULAR | SMALL OUTLINE, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, SOLCC28,.4 | unknown | 8542.31.00.01 | ||
|
COP884CSMHEA-3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | SOLCC28,.4 | RECTANGULAR | SMALL OUTLINE, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, SOLCC28,.4 | unknown | 8542.31.00.01 | |||
|
COP820CJMHEA-3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 333 kHz | 8192 | 64 | COP800 | 4 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 18 mA | 6 V | 4.5 V | INDUSTRIAL | R-CDSO-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | SOLCC28,.4 | RECTANGULAR | SMALL OUTLINE, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, SOLCC28,.4 | unknown | 8542.31.00.01 | ||
|
COP884CSMHEA-1
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | SOLCC28,.4 | RECTANGULAR | SMALL OUTLINE, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, SOLCC28,.4 | unknown | 8542.31.00.01 | |||
|
COP884CSMHEA-1X
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WSON | RECTANGULAR | SMALL OUTLINE, WINDOW | NO LEAD | 1.27 mm | DUAL | 3.68 mm | 10.16 mm | 18.67 mm | NATIONAL SEMICONDUCTOR CORP | WSON, | unknown | 8542.31.00.01 |