Filter Your Search
1 - 10 of 2,130 results
|
AB26TRQ-32.768KHZ-T
Abracon Corporation
|
$0.3133 | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L5.2XB1.45XH1.55 (mm)/L0.205XB0.057XH0.061 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.2XB1.45XH1.55 (mm)/L0.205XB0.057XH0.061 (inch) | ABRACON LLC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | not_compliant | EAR99 | 8541.60.00.10 | ABRACON | |||||||
|
Q3.27680-SS4-S-50/150-T3-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 3.2768 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 100 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | ||||||||||
|
A-FREQ-32-7OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 32 pF | L13.5XB11.05XH5.3 (mm)/L0.531XB0.435XH0.209 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | 100 µW | 200 MHz | 125 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.5XB11.05XH5.3 (mm)/L0.531XB0.435XH0.209 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.80 | |||||||||
|
Q3.2768-SMU3-32-50/150-T3-AEC
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 3.2768 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | L11.5XB4.8XH4.0 (mm)/L0.453XB0.189XH0.157 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.5XB4.8XH4.0 (mm)/L0.453XB0.189XH0.157 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.30 | |||||||||
|
Q-3.276800M-HE1045/4-F-30-30-B-SR-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.2768 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 20 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 4 PIN | unknown | 8541.60.00.30 | |||||||||
|
Q3.27680-SMU3-12-50/30
Jauch Quartz America
|
Check for Price | Not Recommended | 3.2768 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L11.5XB4.8XH4.0 (mm)/L0.453XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB4.8XH4.0 (mm)/L0.453XB0.189XH0.157 (inch) | JAUCH QUARTZ GMBH | compliant | ||||||||||||
|
Q3.27680-SS4-S-50/50-T2-PT
Jauch Quartz America
|
Check for Price | Active | 3.2768 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | |||||||||||||
|
Q3.2768-SMU4-S-30/30-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Active | 3.2768 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.7XB4.8XH4.0 (mm)/L0.461XB0.189XH0.157 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.30 | |||||||
|
Q3.2768-SS3-12-30/50-T2
Jauch Quartz America
|
Check for Price | Active | 3.2768 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | HC49/U3H, 2 PIN | compliant | |||||||||||
|
Q-3.276800M-AC1045/4-F-20-30-C-SR-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.2768 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L10.0XB4.5XH1.6 (mm)/L0.394XB0.177XH0.063 (inch) | AURIS GMBH | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.30 |