Filter Your Search
1 - 10 of 10,507 results
|
SMN16AS-1694-FMQ
RCD Components Inc
|
Check for Price | No | Active | 1.69 MΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1.69 MΩ | ISOLATED | 8 | 25 °C | 1.69 MΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-3483-FTQ
RCD Components Inc
|
Check for Price | No | Active | 348 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 348 kΩ | ISOLATED | 8 | 25 °C | 348 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16BS-1503-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 150 kΩ | BUSSED | 1 | 25 °C | 150 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | BULK | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-332-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 3.3 kΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 3.3 kΩ | ISOLATED | 8 | 25 °C | 3.3 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | DIP, ROHS COMPLIANT | ||
|
SMN16AS-155-GB
RCD Components Inc
|
Check for Price | Active | 1.5 MΩ | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1.5 MΩ | ISOLATED | 8 | 25 °C | 1.5 MΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16AS-8252-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 82.5 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 82.5 kΩ | ISOLATED | 8 | 25 °C | 82.5 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-1693-FT
RCD Components Inc
|
Check for Price | Active | 169 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 169 kΩ | ISOLATED | 8 | 25 °C | 169 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16BS-1823-FB
RCD Components Inc
|
Check for Price | Active | 182 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 182 kΩ | BUSSED | 1 | 25 °C | 182 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16BS-1371-FM
RCD Components Inc
|
Check for Price | Active | 1.37 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1.37 kΩ | BUSSED | 1 | 25 °C | 1.37 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | MAGAZINE | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16BS-6343-FT
RCD Components Inc
|
Check for Price | Active | 634 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 634 kΩ | BUSSED | 1 | 25 °C | 634 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | TAPE, EMBOSSED PLASTIC | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 |