Filter Your Search
1 - 10 of 16 results
|
Q4438-BL
Coilcraft Inc
|
$8.6115 | Yes | Yes | Active | 1:1.2 | 500 V | 12 V | 1.8 A | 12 V | 250 mA | 150 mΩ | 65 µH | SMPS TRANSFORMER | ISOLATION | 300 V-us | 36 V | 18 V | 1 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Tin/Silver (Sn/Ag) - Tin (Sn) | 15.24 mm | 19.05 mm | 18.62 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||
|
Q4434-BL
Coilcraft Inc
|
$16.7800 | Yes | Yes | Active | 1:1 | 500 V | 5 V | 22 µH | SMPS TRANSFORMER | POWER | 6 V | 4 V | 1 | 1 | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | TRAY | NO | Tin/Silver (Sn/Ag) | 17.78 mm | 24.13 mm | 20.96 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||||||
|
Q4437-BL
Coilcraft Inc
|
$16.9200 | Yes | Yes | Active | 500 V | 12 V | 1.8 A | 5 V | 250 mA | 55 µH | SMPS TRANSFORMER | ISOLATION | 300 V-us | 36 V | 18 V | 1 | 3 | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Tin/Silver (Sn/Ag) - Tin (Sn) | 15.24 mm | 19.05 mm | 18.62 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||||
|
Q4436-BL
Coilcraft Inc
|
$19.5800 | Yes | Yes | Active | 500 V | 12 V | 12 V | 22 µH | SMPS TRANSFORMER | POWER | 6 V | 4 V | 1 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Tin/Silver (Sn/Ag) - Tin (Sn) | 15.24 mm | 19.05 mm | 18.62 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||||||||||
|
Q4434-B
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 5 V | 22 µH | SMPS TRANSFORMER | TURNS RATIO: 1:1 | 1 | 1 | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin/Lead (Sn/Pb) | 17.78 mm | 24.13 mm | 20.96 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||||||
|
CTQ4434-BF
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 22 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:1 | 1 | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 17.77 mm | 24.13 mm | 20.95 mm | CENTRAL TECHNOLOGIES | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||
|
Q4436-B
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 22 µH | SMPS TRANSFORMER | TURNS RATIO: 1:2.5; 1:2.5 | 1 | 2 | e0 | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Tin/Lead (Sn/Pb) | 15.24 mm | 19.05 mm | 18.62 mm | COILCRAFT INC | compliant | EAR99 | ||||||||||||||
|
Q4437-B
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 500 V | 12 V | 1.8 A | 5 V | 250 mA | 55 µH | SMPS TRANSFORMER | TURNS RATIO: 1:0.5; 1:1.167; 1:1.167 | ISOLATION | 300 V-us | 1 | 3 | e0 | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Tin/Lead (Sn/Pb) | 15.24 mm | 19.05 mm | 18.62 mm | COILCRAFT INC | compliant | EAR99 | |||||||||
|
Q4435-B
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 5 V | 22 µH | SMPS TRANSFORMER | TURNS RATIO: 1:1 | 1 | 1 | e0 | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | Tin/Lead (Sn/Pb) | 15.24 mm | 19.05 mm | 18.62 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||||||
|
CTQ4436-BF
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 22 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:2.5:2.5 | 1 | 2 | 85 °C | -40 °C | SURFACE MOUNT | YES | 15.23 mm | 20.57 mm | 18.61 mm | CENTRAL TECHNOLOGIES | ROHS COMPLIANT | compliant | EAR99 |