Filter Your Search
1 - 10 of 17 results
|
M83401-09-M-5760-B-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 576 Ω | 0.1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 576 Ω | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||||
|
M8340109M5762FGUPV
Vishay Intertechnologies
|
Check for Price | No | Active | 57.6 kΩ | 1 % | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | M83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 10 | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||||||||||
|
M83401-09-M-5761-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.76 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 5.76 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||||
|
C8340109M5761BCUP
Vishay Intertechnologies
|
Check for Price | No | Active | 5.76 kΩ | 0.1 % | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | C83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 10 | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
M8340109M5761FCD03
Vishay Intertechnologies
|
Check for Price | No | Active | 5.76 kΩ | 1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 5.76 kΩ | BUSSED | 1 | 70 °C | 5.76 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
M83401-09-M-5762-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 57.6 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 57.6 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||||
|
M8340109M5761BGUP
Vishay Intertechnologies
|
Check for Price | No | Active | 5.76 kΩ | 0.1 % | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | M83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 10 | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||||||||||
|
M83401-09-M-5762-F-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 57.6 kΩ | 1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 57.6 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-10 | compliant | EAR99 | 8533.21.00.50 | |||||||
|
C8340109M5762BGUF
Vishay Intertechnologies
|
Check for Price | No | Active | 57.6 kΩ | 0.1 % | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | C83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 10 | Tube | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||
|
M8340109M5761BCUF
Vishay Intertechnologies
|
Check for Price | No | Active | 5.76 kΩ | 0.1 % | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | M83401 | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 10 | Tube | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |