Parametric results for: 金塔性息+209З950З0_Φ.扣isk under Non-linear Resistors

Filter Your Search

1 - 10 of 827 results

|
-
-
-
-
-
Manufacturer: Iskra MIS
Select parts from the table below to compare.
Compare
Compare
ZOV420K40M
Iskra MIS
Check for Price Obsolete VARISTOR 420 V 840 J CHASSIS MOUNT NO 560 V 85 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL LUG ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00
ZOV385K40M
Iskra MIS
Check for Price Obsolete VARISTOR 385 V 760 J CHASSIS MOUNT NO 505 V 85 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL LUG ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00
V250E32
Iskra MIS
Check for Price Obsolete 1.2 W VARISTOR 250 V 340 J CHASSIS MOUNT NO 320 V 2 RECTANGULAR PACKAGE RADIAL BINDING POST ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00
ZOV420K25M
Iskra MIS
Check for Price Obsolete VARISTOR 420 V 370 J CHASSIS MOUNT NO 560 V 85 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL LUG ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00
CV75K07
Iskra MIS
Check for Price Obsolete VARISTOR 75 V 7.2 J THROUGH HOLE MOUNT NO 100 V 85 °C -40 °C 2 DISK PACKAGE RADIAL WIRE ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00
AV17K1210101
Iskra MIS
Check for Price Obsolete 10 mW VARISTOR 17 V 0.5 J SURFACE MOUNT YES 20 V 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00
V420E32
Iskra MIS
Check for Price Obsolete 1.2 W VARISTOR 420 V 615 J CHASSIS MOUNT NO 560 V 2 RECTANGULAR PACKAGE RADIAL BINDING POST ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00 ,
ZOV250K60ME
Iskra MIS
Check for Price Obsolete VARISTOR 250 V 1250 J CHASSIS MOUNT NO 320 V 85 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL LUG ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00
DV275K3225
Iskra MIS
Check for Price Obsolete 100 mW VARISTOR 275 V 8.6 J SURFACE MOUNT YES 350 V 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00
ZOV680K32M
Iskra MIS
Check for Price Obsolete VARISTOR 680 V 1200 J CHASSIS MOUNT NO 895 V 85 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL LUG ISKRA KONDENZATORJI D D unknown EAR99 8533.40.40.00