Filter Your Search
1 - 10 of 127 results
|
RNP50SC300F000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 30 Ω | 1 % | 3 W | 6319 | Radial | 50 ppm/°C | FIXED RESISTOR | RNP50S(50PPM) | RNP50S(50 PPM ) | 155 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||
|
RNP100SA2.2OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 2.2 Ω | 1 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||
|
RNP50SC131F000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 130 Ω | 1 % | 3 W | 6319 | Radial | 50 ppm/°C | FIXED RESISTOR | RNP50S(50PPM) | RNP50S(50 PPM ) | 155 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||
|
RMP10SA2.2OHMJ000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 2.2 Ω | 5 % | 20 W | 3312 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP10S(A,JTOL) | RMP10S(A, J TOL) | 500 V | 155 °C | -55 °C | Molded | 2 | 12 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||||
|
RMP20SA3R9J000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 3.9 Ω | 5 % | 30 W | 4218 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP20S(A,JTOL) | RMP20S(A, J TOL) | 155 °C | 55 °C | Molded | Bulk | NOT SPECIFIED | 10.3 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
RNP100SA3.9OHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 3.9 Ω | 1 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | Radial, 6319 | ||||||
|
RNP100SA4.7OHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 4.7 Ω | 5 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||
|
RNP100SA150MOHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 150 mΩ | 5 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | |||||||
|
RNP100SA270MOHMF000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 270 mΩ | 1 % | 5 W | 6319 | Radial | 100 ppm/°C | FIXED RESISTOR | RNP100S(100PPM) | RNP100S(100 PPM) | 125 °C | -55 °C | Molded | 2 | Bulk | 800 µm | 20 mm | 10.9 mm | 20 mm | 16 mm | 4.8 mm | NIKKOHM CO LTD | unknown | EAR99 | Radial, 6319 | ||||||
|
RMP20SA9R1J000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 9.1 Ω | 5 % | 30 W | 4218 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP20S(A,JTOL) | RMP20S(A, J TOL) | 155 °C | 55 °C | Molded | Bulk | NOT SPECIFIED | 10.3 mm | 10.6 mm | 4.5 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.29.00.00 |