Parametric results for: 金秀瑶族美女上门酒店服务+48158135б_扣"扣wfb under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Package Code: WFBGA
Select parts from the table below to compare.
Compare
Compare
NLSX4378ABFCT1G
onsemi
Check for Price Yes Active 2.8 V 1 µs 1 4 YES WFBGA 15 pF BIDIRECTIONAL OPEN-DRAIN BUS DRIVER CMOS ENABLE LOW 2 3 µA 5.5 V 1.65 V MILITARY R-PBGA-B12 1 125 °C -55 °C 260 30 12 PLASTIC/EPOXY BGA12,3X4,20 RECTANGULAR GRID ARRAY, VERY VERY THIN PROFILE, FINE PITCH TR BALL 500 µm BOTTOM 660 µm 1.54 mm 2.02 mm ONSEMI FLIPCHIP-12 499AU compliant 8542.39.00.01 onsemi