Parametric results for: 银川性息+319337670_Q扣"号sip under Delay Lines

Filter Your Search

1 - 10 of 4,123 results

|
-
-
-
-
-
-
-
-
-
Package Code: SIP
Select parts from the table below to compare.
Compare
Compare
SP055NS50[OHM]
RCD Components Inc
Check for Price Active 5 ns 1 NO SIP 50 Ω PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO COMMERCIAL R-PSIP-T7 Not Qualified 70 °C 5 7 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.35 mm RCD COMPONENTS INC SIP PLASTIC, SIP-7 7 compliant 8542.39.00.01
L-52-155
Sixnet
Check for Price Contact Manufacturer 125 ns 1 NO SIP 11 pF 75 Ω L52 PASSIVE DELAY LINE MEETS MIL-D-23859; IMPEDANCE TOL. 10%; I... more TRUE NO MILITARY R-PSIP-T7 Not Qualified 125 °C -55 °C 5 7 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.985 mm 5.08 mm 20.32 mm JBM ELECTRONICS INC SIP SIP, 7 unknown 8542.39.00.01
SP3-3-50
Rhombus Industries Inc
Check for Price Active 3 ns 1 NO SIP 50 Ω SP3 PASSIVE DELAY LINE TRUE NO MILITARY R-XSIP-T3 Not Qualified 125 °C -55 °C 1 3 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 9.53 mm 3.05 mm 12.45 mm RHOMBUS INDUSTRIES INC SIP MINI, SIP-3 3 unknown 8542.39.00.01
EPA3643-4.0
PCA Electronics Inc
Check for Price No Active 4 ns 1 NO SIP PASSIVE DELAY LINE TRUE NO INDUSTRIAL R-XSIP-T4 85 °C -40 °C 1 4 UNSPECIFIED RECTANGULAR THROUGH-HOLE 2.54 mm SINGLE 6.35 mm 5.08 mm 20.32 mm PCA ELECTRONICS INC unknown 8542.39.00.01
EP9910N-13A
PCA Electronics Inc
Check for Price Active 13 ns 1 NO SIP 50 Ω 9910 PASSIVE DELAY LINE LG_MAX, WD_MAX TRUE NO R-XSIP-T3 85 °C -40 °C 1 3 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 9.53 mm 3.05 mm 12.45 mm PCA ELECTRONICS INC compliant 8542.39.00.01
SPTTLDM-125
Engineered Components Co
Check for Price No Obsolete 5 V 125 ns 125 ns 1 NO SIP TTL ACTIVE DELAY LINE TTL BURNED-IN TO LEVEL B OF MIL-STD-883; TYP. ICC = 60MA; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-PSIP-T8 Not Qualified e0 70 °C 5 8 PLASTIC/EPOXY SIP8,.06 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 10.16 mm ENGINEERED COMPONENTS CO SIP SIP, SIP8,.06 8 unknown 8542.39.00.01
SP0580NS100[OHM]
RCD Components Inc
Check for Price Active 80 ns 1 NO SIP 100 Ω PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO COMMERCIAL R-PSIP-T7 Not Qualified 70 °C 5 7 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.35 mm RCD COMPONENTS INC SIP PLASTIC, SIP-7 7 compliant 8542.39.00.01
SA0805250NST
RCD Components Inc
Check for Price Active 5 V 250 ns 1 NO SIP S ACTIVE DELAY LINE TTL MAX RISE TIME CAPTURED TRUE NO COMMERCIAL R-XSIP-T8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 8.636 mm RCD COMPONENTS INC SIP SIP-8 8 compliant 8542.39.00.01
SIP4-605
Rhombus Industries Inc
Check for Price Active 60 ns 1 NO SIP 50 Ω PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO MILITARY R-XSIP-T7 Not Qualified 125 °C -55 °C 5 7 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 6.99 mm RHOMBUS INDUSTRIES INC SIP MODULE, SIP-7 7 unknown 8542.39.00.01
SIL2T15-75
Rhombus Industries Inc
Check for Price Active 15 ns 1 NO SIP 75 Ω PASSIVE DELAY LINE HYBRID MAX RISE TIME CAPTURED TRUE NO MILITARY R-XSIP-T4 Not Qualified 125 °C -55 °C 2 4 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm SINGLE 9.53 mm RHOMBUS INDUSTRIES INC SIP MINI, MODULE, SIP-4 4 unknown 8542.39.00.01