Filter Your Search
1 - 10 of 153 results
|
LNB15S12/12X-A1
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.4 V | 12.6 V | 1.25 A | 1 | NO | NO | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 85 °C | -55 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | DMA, | unknown | EAR99 | |||||
|
VHV15S3/120
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 120 V | 3 V | 400 V | 85 V | 2.94 V | 3.06 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDMA-P6 | Not Qualified | 72 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BETA DYNE INC | compliant | EAR99 | |||||||||||||||
|
VHV15S48/120
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 120 V | 48 V | 400 V | 85 V | 47.04 V | 48.96 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 15 W | R-XDMA-P8 | Not Qualified | 72 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BETA DYNE INC | compliant | EAR99 | |||||||||||||||
|
LNB15S12/24-A2
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1.25 A | 1 | NO | YES | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 75 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | DMA, | unknown | EAR99 | |||||
|
LNB15D15/12X-A2
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 500 mA | 2 | NO | NO | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 85 °C | -55 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | DMA, | unknown | EAR99 | |||||
|
LNB15D15/12-A2
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 500 mA | 2 | NO | NO | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 75 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | DMA, | unknown | EAR99 | |||||
|
FS2D24/15
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 15 V | 24 V | 16.5 V | 13.5 V | 22.8 V | 25.2 V | 2 | NO | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.454 mm | BETA DYNE INC | SIP-7/5 | compliant | EAR99 | ||||||||||
|
LNB15S5/24-A1
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 3 A | 1 | NO | YES | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 75 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | DMA, | unknown | EAR99 | |||||
|
FS2D3.3/09
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 9 V | 3.3 V | 9.9 V | 8.1 V | 3.135 V | 3.465 V | 2 | NO | NO | ADDITIONAL -3.3V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.454 mm | BETA DYNE INC | SIP-7/5 | compliant | EAR99 | ||||||||||
|
LNB15D15/48-A1
Beta Dyne Inc
|
Check for Price | Contact Manufacturer | 48 V | 15 V | 72 V | 36 V | 14.775 V | 15.225 V | 500 mA | 2 | NO | NO | 160 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | SHORT CIRCUIT | 0.0003535 Vrms | HYBRID | OTHER | 15 W | R-MDMA-P6 | 75 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.938 mm | BETA DYNE INC | DMA, | unknown | EAR99 |