Filter Your Search
1 - 10 of 58 results
|
FQ3225BR-24.000-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 24 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||
|
FQ3225BR-20.000-T3
Fox Electronics
|
Check for Price | Yes | Obsolete | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | ||||||||
|
FQ3225B-12.000MHZ-BBE07010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 7 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
FQ3225B-12.000
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||
|
FQ3225B-15.999999MHZ-BBE00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.50 | EAR99 | ||||||
|
FQ3225B-24.000
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||
|
FQ3225B-25.000-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 25 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||
|
FQ3225B-24.000-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 24 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | |||||||||
|
FQ3225BR-24.000
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | Fox | |||||
|
TT-SMDC-FREQ3-22-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 50 ppm | 0.005 % | 100 Ω | 22 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL; FREQUENCY TOLEREN... more | 9.999 MHz | 6 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | RALTRON ELECTRONICS CORP | THERMOPLASTIC, SMD, 4 PIN | compliant | 8541.60.00.80 |