Filter Your Search
1 - 10 of 15 results
|
DPFF6D33KS-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.3 nF | 630 V | 10 % | 7032 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 9.5 mm | WIRE | 15.45 mm | 17.8 mm | 8.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 7032 | compliant | EAR99 | 8532.25.00.70 | ||||
|
X667.068-2-400
ASC Capacitors
|
Check for Price | Contact Manufacturer | 68 nF | 400 V | 2 % | 7032 | 2 % | POLYESTER | FILM CAPACITOR | X667(400V) | 90 °C | -55 °C | 2 | Axial | 5.6 mm | 17.8 mm | 8.1 mm | ASC CAPACITORS | , 7032 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
X667.068-1-400
ASC Capacitors
|
Check for Price | Contact Manufacturer | 68 nF | 400 V | 1 % | 7032 | 1 % | POLYESTER | FILM CAPACITOR | X667(400V) | 90 °C | -55 °C | 2 | Axial | 5.6 mm | 17.8 mm | 8.1 mm | ASC CAPACITORS | , 7032 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
716P82296JD3
Vishay Sprague
|
Check for Price | Obsolete | 8.2 nF | 600 V | 10 % | 7032 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 9.52 mm | WIRE | 20.57 mm | 17.78 mm | 8.13 mm | VISHAY INTERTECHNOLOGY INC | , 7032 | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
X667.068-20-400
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 68 nF | 400 V | 20 % | 7032 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 5.6 mm | 17.8 mm | 8.1 mm | ASC CAPACITORS | , 7032 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
FHACB1C2V123J0LGZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 12 nF | 1.25 kV | 5 % | 7032 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 400 V | HACB | 105 °C | -40 °C | 2 | Radial | 12.5 mm | 14.5 mm | 17.7 mm | 8.2 mm | UNITED CHEMI-CON INC | , 7032 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
DPFF6D15KS-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 nF | 630 V | 10 % | 7032 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 9.5 mm | WIRE | 15.45 mm | 17.8 mm | 8.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 7032 | compliant | EAR99 | 8532.25.00.70 | ||||
|
X667.068-5-400
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 68 nF | 400 V | 5 % | 7032 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TAPE | NO | TIN | WIRE | 5.6 mm | 17.8 mm | 8.1 mm | ASC CAPACITORS | , 7032 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
716P68206JB1
Vishay Sprague
|
Check for Price | Obsolete | 6.8 nF | 600 V | 20 % | 7032 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 12.7 mm | WIRE | 19.3 mm | 17.78 mm | 8.13 mm | VISHAY INTERTECHNOLOGY INC | , 7032 | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
716P39302JB3
Vishay Sprague
|
Check for Price | Obsolete | 39 nF | 200 V | 20 % | 7032 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 155 | 155 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 12.7 mm | WIRE | 20.57 mm | 17.78 mm | 8.13 mm | VISHAY INTERTECHNOLOGY INC | , 7032 | unknown | EAR99 | 8532.25.00.70 |