Filter Your Search
1 - 10 of 1,001 results
|
GRM1884P2A1R3BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.3 pF | 100 V | 7.69 % | 0603 | PK | 7.69 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884P1HR56BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.56 pF | 50 V | 17.86 % | 0603 | PK | 17.86 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM3164P1H1R0CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 pF | 50 V | 25 % | 1206 | PK | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||
|
GRM1884P1H1R1DD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.1 pF | 50 V | 45.45 % | 0603 | PK | 45.45 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM3194P2AR90BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.9 pF | 100 V | 11.11 % | 1206 | PK | 11.11 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1554P1HR68WD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.68 pF | 50 V | 7.35 % | 0402 | PK | 7.35 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1554P1H1R7WD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.7 pF | 50 V | 2.94 % | 0402 | PK | 2.94 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM3164P1HR75BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.75 pF | 50 V | 13.33 % | 1206 | PK | 13.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||
|
GRM1554P1HR91BD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.91 pF | 50 V | 10.99 % | 0402 | PK | 10.99 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1884P2A1R6CZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.6 pF | 100 V | 15.62 % | 0603 | PK | 15.62 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |