Filter Your Search
1 - 10 of 17,593 results
|
CR16-1151FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 1.15 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||
|
CR16-301JW
ASJ Holdings Limited
|
Check for Price | No | Obsolete | 300 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | |||||||
|
CR10-622JT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||||||||||
|
CR21-2703FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | , | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||
|
CR21-393JL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | |||
|
CR32-5760FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 576 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
CF1/6-184J-Q1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 180 kΩ | 5 % | 167 mW | THROUGH HOLE MOUNT | 500 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CF1/2-332J-S05
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 3.3 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | , | unknown | EAR99 | 8533.10.00.60 | |||||||||||||
|
CF1/4-102J-Q3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | ||||||||||||||
|
CF1/4-821J-Q2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 820 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 |