Parametric results for: 阿拉善盟楼凤QQ信息+【71989ЗЗ30_QㄩQ】ill under Rocker Switches

Filter Your Search

1 - 10 of 15,433 results

|
-
-
-
-
-
-
-
Actuator Type: ILLUMINATED ROCKER
Select parts from the table below to compare.
Compare
Compare
CG102J3GS205QF7
C&K
$1.0000 Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ILLUMINATED ROCKER 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT GREEN MATTE POLYCARBONATE COPPER ALLOY SILVER COPPER ALLOY NYLON GREEN LAMP NO SILVER COPPER ALLOY QUICK CONNECT 0.185 inch 13.6 mm 22.5 mm 27.2 mm 0.394 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.40
CG102J3RS205QF7
C&K
$1.0000 Yes Yes Active 10000 Cycle(s) SPST MOMENTARY SILVER ROCKER SWITCH ILLUMINATED ROCKER 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT RED MATTE POLYCARBONATE COPPER ALLOY SILVER COPPER ALLOY NYLON RED LAMP NO SILVER COPPER ALLOY QUICK CONNECT 0.185 inch 13.6 mm 22.5 mm 27.2 mm 0.394 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.40
DA102J3AS215QF8
C&K
$1.2116 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, AMBER ILLUMINATED 0.5HP@250VAC 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT AMBER MATTE POLYCARBONATE COPPER ALLOY SILVER NYLON AMBER LAMP IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 18.5 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
CR102J3GS215QF7
C&K
$1.3710 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, GREEN ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT GREEN MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON GREEN LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
CR102J3GS215QF8
C&K
$1.5346 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, GREEN ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT GREEN MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON GREEN LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
CR102J3RS215QF8
C&K
$1.5346 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, RED ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT RED MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON RED LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
DA102J3AS215QF7
C&K
$1.6183 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, AMBER ILLUMINATED 0.5HP@250VAC 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT AMBER MATTE POLYCARBONATE COPPER ALLOY SILVER NYLON AMBER LAMP IP65 NO SILVER COPPER ALLOY QUICK CONNECT 13 mm 11.8 mm 18.5 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
CR102J3AS215QF8
C&K
$1.6416 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, AMBER ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT AMBER MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON AMBER LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
CR102J3RS215QF7
C&K
$1.7218 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, RED ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT RED MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON RED LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
CR102J3AS215QF7
C&K
$1.8555 Yes Yes Active 10000 Cycle(s) SPST LATCHED SILVER ROCKER SWITCH ILLUMINATED ROCKER ROHS COMPL, AMBER ILLUMINATED 16A@125VAC 16 A ON-OFF 125 V 1500VRMS V 100 MΩ e4 -20 °C 85 °C PANEL MOUNT AMBER MATTE POLYCARBONATE BLACK COPPER ALLOY SILVER NYLON AMBER LED IP65 NO SILVER COPPER ALLOY QUICK CONNECT 14.5 mm 23 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65