Filter Your Search
1 - 10 of 48 results
|
CRS02FR536CT-A
Cal-Chip Electronics
|
Check for Price | Yes | Active | 536 mΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 230 µm | 580 µm | 290 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CRS21FR536CT-A
Cal-Chip Electronics
|
Check for Price | Yes | Active | 536 mΩ | 1 % | 3 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 900 µm | 6.3 mm | 3.1 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||||||||||||||||||||
|
FR-535%
RCD Components Inc
|
Check for Price | Active | 3 Ω | 5 % | 5 W | Axial | FUSIBLE RESISTOR | 2 | 25.4 mm | 8.9 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
FR-53905%
RCD Components Inc
|
Check for Price | Active | 390 Ω | 5 % | 5 W | Axial | FUSIBLE RESISTOR | 2 | 25.4 mm | 8.9 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CRS10FR536CT-FVA
Cal-Chip Electronics
|
Check for Price | Yes | Active | 536 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 366.1 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | ||||||||||||||||||||||||
|
CRS10FR536CT-A
Cal-Chip Electronics
|
Check for Price | Yes | Active | 536 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CRS12FR536CT-EVA
Cal-Chip Electronics
|
Check for Price | Yes | Active | 536 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | |||||||||||||||||||||||||||
|
FR-53305%
RCD Components Inc
|
Check for Price | Active | 330 Ω | 5 % | 5 W | Axial | FUSIBLE RESISTOR | 2 | 25.4 mm | 8.9 mm | 24.1 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
FR5366X
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | RADIAL MOUNT | 1 | NO | 85 °C | -40 °C | 2 | BULK | STANLEY ELECTRIC CO LTD | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | RED | Orange-Red | SINGLE | 50 mA | 2.4 V | CLEAR PALE RED | 1800.0 mcd | SINGLE COLOR LED | 8.6 mm | 635 nm | 5 V | ROUND | 5 mm | T-1 3/4 | 2.5 mm | 10 deg | |||||||||||||||||||||||
|
NCST100FR536ETRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 536 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 732.1 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.15 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |