Parametric results for: 阿玛尼官网序列号查询ar2434【A货++微mpscp1993】 under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 46 results

|
-
-
-
Manufacturer Part Number: ar243,mpscp
Select parts from the table below to compare.
Compare
Compare
AR24-3635
Allied Components International
Check for Price Yes Contact Manufacturer 64 1+1 2.54 mm 2+2 FEMALE BOARD GLASS FILLED POLYESTER PA66 BRASS NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR STACKED, 8 PORTS, 8 CONTACTS EACH YES 8 POLARIZED HOUSING UL 94V-0 70 °C SPLIT BOARD LOCK NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 1.27/4.06 mm 60u inch NICKEL SOLDER 1.014 inch 1.118 inch 2.33 inch ALLIED COMPONENTS INTERNATIONAL compliant EAR99 8536.69.40.30
MCSAR2-43P8B7-18.0
TE Connectivity
Check for Price Active 43 1 MALE CABLE LIQUID CRYSTAL POLYMER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED, STANDARD: MIL-M-24519 NO 1 NO NO YES PLUG RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC 0.07 inch 0.318 inch 2.17 inch TE CONNECTIVITY LTD unknown
MCSAR2-43P8C7-18.0
TE Connectivity
Check for Price Active 43 1 MALE CABLE LIQUID CRYSTAL POLYMER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED, STANDARD: MIL-M-24519 NO 1 NO NO YES PLUG RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC 0.07 inch 0.318 inch 2.17 inch TE CONNECTIVITY LTD unknown
MCSAR2-43S4D7-18.0
TE Connectivity
Check for Price Active 43 1 FEMALE CABLE LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR POLARIZED, STANDARD: MIL-M-24519 NO 1 NO NO YES RECEPTACLE RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC 0.07 inch 0.135 inch 2.17 inch TE CONNECTIVITY LTD unknown
MCSAR2-43P6C7-18.0
TE Connectivity
Check for Price Active 43 1 MALE CABLE LIQUID CRYSTAL POLYMER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED, STANDARD: MIL-M-24519 NO 1 NO NO YES PLUG RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC 0.07 inch 0.318 inch 2.17 inch TE CONNECTIVITY LTD unknown
MCSAR2-43P0D7-18.0
TE Connectivity
Check for Price Active 43 1 MALE CABLE LIQUID CRYSTAL POLYMER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED, STANDARD: MIL-M-24519 NO 1 NO NO YES PLUG RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC 0.07 inch 0.318 inch 2.17 inch TE CONNECTIVITY LTD unknown
MCSAR2-43S6D7-18.0
TE Connectivity
Check for Price Active 43 1 FEMALE CABLE LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR POLARIZED, STANDARD: MIL-M-24519 NO 1 NO NO YES RECEPTACLE RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC 0.07 inch 0.135 inch 2.17 inch TE CONNECTIVITY LTD unknown
MCSAR2-43P5A7-18.0
TE Connectivity
Check for Price Active 43 1 MALE CABLE LIQUID CRYSTAL POLYMER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED, STANDARD: MIL-M-24519 NO 1 NO NO YES PLUG RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC 0.07 inch 0.318 inch 2.17 inch TE CONNECTIVITY LTD unknown
AR24-3634-1
Allied Components International
Check for Price Yes Contact Manufacturer 64 1+1 2.54 mm 2+2 FEMALE BOARD GLASS FILLED POLYESTER PA66 BRASS NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR STACKED, 8 PORTS, 8 CONTACTS EACH YES 8 POLARIZED HOUSING e3 UL 94V-0 70 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 1.27/4.06 mm 60u inch NICKEL SOLDER 1.014 inch 1.118 inch 2.33 inch ALLIED COMPONENTS INTERNATIONAL compliant EAR99 8536.69.40.30 ROHS COMPLIANT
MCSAR2-43S8C7-18.0
TE Connectivity
Check for Price Active 43 1 FEMALE CABLE LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR POLARIZED, STANDARD: MIL-M-24519 NO 1 NO NO YES RECEPTACLE RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC 0.07 inch 0.135 inch 2.17 inch TE CONNECTIVITY LTD unknown