Filter Your Search
1 - 10 of 91 results
|
MCKNP03UJ0400B00
SPC Multicomp
|
$0.0996 | Yes | Active | 40 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||
|
WW3AJT40R0
SEI Stackpole Electronics Inc
|
$0.2475 | Yes | Yes | Active | 40 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | AXIAL | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 10.95 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||||||||
|
WW5JB40R0
SEI Stackpole Electronics Inc
|
$0.3010 | Active | 40 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | AXIAL | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 14.14 V | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | ||||||||||||||||
|
WW10JT40R0
SEI Stackpole Electronics Inc
|
$0.7600 | Yes | Yes | Active | 40 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | AXIAL | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 20 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||||||||
|
CPF140R000BEEE6
Vishay Intertechnologies
|
$0.8720 | Yes | Active | 40 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 230 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
RLR07C40R0GRB14
Vishay Intertechnologies
|
$1.1980 | No | Active | 40 Ω | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
KAL25JB40R0
SEI Stackpole Electronics Inc
|
$1.6432 | Active | 40 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | LUG | 13.87 mm | 26.97 mm | 27.43 mm | STACKPOLE ELECTRONICS INC | unknown | Stackpole Electronics, Inc. | ||||||||||||||||
|
RCMS0240R00FHA22
Vishay Intertechnologies
|
$3.1750 | Yes | Active | 40 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC40401-803 | 155 °C | -65 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
PTF5140R000BZEK
Vishay Intertechnologies
|
$3.3421 | Yes | Active | 40 Ω | 0.1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 200 V | e3 | 150 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 410 µm | 38.1 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
PTF5140R000BZBF
Vishay Intertechnologies
|
$3.3421 | No | Active | 40 Ω | 0.1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 200 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 38.1 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |