Filter Your Search
1 - 10 of 10,594 results
|
405GX3S24M54540
CTS Corporation
|
Check for Price | Yes | Active | 24.5454 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 5mm x 3.2mm x 0.85mm | 105 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
405G23V39M06250
CTS Corporation
|
Check for Price | Yes | Active | 39.0625 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 7 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
405GY5S24M54540
CTS Corporation
|
Check for Price | Yes | Active | 24.5454 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 5mm x 3.2mm x 0.85mm | 105 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
405GY5F08M19200
CTS Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | 24 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
405G13G16M36800
CTS Corporation
|
Check for Price | Yes | Active | 16.368 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 30 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
405G33S13M00000
CTS Corporation
|
Check for Price | Yes | Active | 13 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 5mm x 3.2mm x 0.85mm | 105 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | |||
|
405G15D38M88000
CTS Corporation
|
Check for Price | Yes | Active | 38.88 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
405GX3G31M25000
CTS Corporation
|
Check for Price | Yes | Active | 31.25 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 30 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
405G23K45M00000
CTS Corporation
|
Check for Price | Yes | Active | 45 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 8 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
405GX5C24M30500
CTS Corporation
|
Check for Price | Yes | Active | 24.305 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 |