Filter Your Search
1 - 10 of 46 results
|
AR24-3635
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 64 | 1+1 | 2.54 mm | 2+2 | FEMALE | BOARD | GLASS FILLED POLYESTER PA66 | BRASS | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STACKED, 8 PORTS, 8 CONTACTS EACH | YES | 8 | POLARIZED HOUSING | UL | 94V-0 | 70 °C | SPLIT BOARD LOCK | NOT APPLICABLE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.27/4.06 mm | 60u inch | NICKEL | SOLDER | 1.014 inch | 1.118 inch | 2.33 inch | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MCSAR2-43P8B7-18.0
TE Connectivity
|
Check for Price | Active | 43 | 1 | MALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED, STANDARD: MIL-M-24519 | NO | 1 | NO | NO | YES | PLUG | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | 0.07 inch | 0.318 inch | 2.17 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
MCSAR2-43P8C7-18.0
TE Connectivity
|
Check for Price | Active | 43 | 1 | MALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED, STANDARD: MIL-M-24519 | NO | 1 | NO | NO | YES | PLUG | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | 0.07 inch | 0.318 inch | 2.17 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
MCSAR2-43S4D7-18.0
TE Connectivity
|
Check for Price | Active | 43 | 1 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | POLARIZED, STANDARD: MIL-M-24519 | NO | 1 | NO | NO | YES | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | 0.07 inch | 0.135 inch | 2.17 inch | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||
|
MCSAR2-43P6C7-18.0
TE Connectivity
|
Check for Price | Active | 43 | 1 | MALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED, STANDARD: MIL-M-24519 | NO | 1 | NO | NO | YES | PLUG | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | 0.07 inch | 0.318 inch | 2.17 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
MCSAR2-43P0D7-18.0
TE Connectivity
|
Check for Price | Active | 43 | 1 | MALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED, STANDARD: MIL-M-24519 | NO | 1 | NO | NO | YES | PLUG | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | 0.07 inch | 0.318 inch | 2.17 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
MCSAR2-43S6D7-18.0
TE Connectivity
|
Check for Price | Active | 43 | 1 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | POLARIZED, STANDARD: MIL-M-24519 | NO | 1 | NO | NO | YES | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | 0.07 inch | 0.135 inch | 2.17 inch | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||
|
MCSAR2-43P5A7-18.0
TE Connectivity
|
Check for Price | Active | 43 | 1 | MALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED, STANDARD: MIL-M-24519 | NO | 1 | NO | NO | YES | PLUG | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | 0.07 inch | 0.318 inch | 2.17 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
AR24-3634-1
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 64 | 1+1 | 2.54 mm | 2+2 | FEMALE | BOARD | GLASS FILLED POLYESTER PA66 | BRASS | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STACKED, 8 PORTS, 8 CONTACTS EACH | YES | 8 | POLARIZED HOUSING | e3 | UL | 94V-0 | 70 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.27/4.06 mm | 60u inch | NICKEL | SOLDER | 1.014 inch | 1.118 inch | 2.33 inch | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||
|
MCSAR2-43S8C7-18.0
TE Connectivity
|
Check for Price | Active | 43 | 1 | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | POLARIZED, STANDARD: MIL-M-24519 | NO | 1 | NO | NO | YES | RECEPTACLE | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | IDC | 0.07 inch | 0.135 inch | 2.17 inch | TE CONNECTIVITY LTD | unknown |