Filter Your Search
1 - 10 of 47,800 results
|
AR2512193R+-0.1%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 193 Ω | 0.1 % | 500 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR251241R7+-0.05%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 41.7 Ω | 0.05 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR2512481K+-0.5%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 481 kΩ | 0.5 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR251211K5+-0.5%TCR5
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 11.5 kΩ | 0.5 % | 500 mW | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | |||
|
AR251225K8+-0.25%TCR15
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 25.8 kΩ | 0.25 % | 500 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR2512723R+-0.05%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 723 Ω | 0.05 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR251297K6+-1%TCR25
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 97.6 kΩ | 1 % | 500 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR251212R4+-0.25%TCR10
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 12.4 Ω | 0.25 % | 500 mW | 2512 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR2512649R+-0.05%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 649 Ω | 0.05 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR2512114R+-0.1%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 114 Ω | 0.1 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |