Filter Your Search
1 - 10 of 19,453 results
|
M27C512-90F6
STMicroelectronics
|
$0.8511 | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | |||||||||
|
M27C1001-12F1
STMicroelectronics
|
$3.3856 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 245 | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | ||||||||
|
M27C256B-90F6
STMicroelectronics
|
$3.3856 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | ||||||||
|
M27C256B-12F1
STMicroelectronics
|
$3.3856 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | |||||||||
|
M27C256B-12F6
STMicroelectronics
|
$3.3856 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | ||||||||
|
M27C2001-10F1
STMicroelectronics
|
$3.3856 | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 245 | 10 | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | ||||||||
|
M27C512-15F1
STMicroelectronics
|
$3.3856 | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | ||||||||||
|
M27C2001-12F1
STMicroelectronics
|
$3.4000 | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 245 | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | |||||||||
|
MD27C256-25/B
Rochester Electronics LLC
|
$76.2093 | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-J32 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.2418 mm | 15.04 mm | 11.557 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, JLCC-32 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||||
|
CY7C245A-18WMB
Cypress Semiconductor
|
$143.5966 | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 12 ns | UVPROM | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS... more | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, HERMATIC SEALED, CERDIP-24 | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 |