Filter Your Search
1 - 10 of 448 results
|
TV67H15CQXX
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | compliant | |||||||||||||||||||
|
MQIT302527H-150.000MHZ
MMD
|
Check for Price | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||
|
3TC37H10D-8MHZ
Pletronics Inc
|
Check for Price | No | Active | 8 MHz | 8 MHz | 45 MHz | 3.3 V | 40 mA | e0 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 20 | METAL | LCC20,.52X.82,200 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | LCC20,.52X.82,200 | ||
|
TV67H15ARXX
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | compliant | |||||||||||||||||||
|
MLTF305027H1-70.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 70 MHz | 70 MHz | 3.3 V | 30 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | SMDIP4,.38,200 | ||||
|
MLH510027H1-70.000MHZ
MMD
|
Check for Price | No | Obsolete | 1 MHz | 70 MHz | 70 MHz | 5 V | 30 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | SMDIP4,.38,200 | ||||
|
MLT502027H1-1.000MHZ
MMD
|
Check for Price | No | Transferred | 1 MHz | 1 MHz | 70 MHz | 5 V | 9 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | |||||
|
MLTF302527H1-1.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 1 MHz | 70 MHz | 3.3 V | 9 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | SMDIP4,.38,200 | ||||
|
MI1020H27H-1.500MHZTR
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||
|
MI1050H27H-1.500MHZTR
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant |