Filter Your Search
1 - 10 of 96,529 results
|
LFE2M50E-6FN900C
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 1.2 V | 410 | 410 | 50000 | 6000 | 331 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 357 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-900 | 900 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
XC3S1000-4FG456I
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 333 | 333 | 17280 | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, FBGA-456 | 456 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
LFE2M50SE-5FN900I
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 1.2 V | 410 | 410 | 48000 | 6000 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-900 | 900 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
XC3S1200E-4FGG320I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 250 | 194 | 19512 | 1200000 | 2168 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2168 CLBS, 1200000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B320 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 320 | PLASTIC/EPOXY | BGA | BGA320,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2 mm | XILINX INC | BGA | FBGA-320 | 320 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC4VLX25-10FFG668C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 448 | 448 | 24192 | 2688 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2688 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 668 | PLASTIC/EPOXY | BGA | BGA668,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.85 mm | XILINX INC | BGA | LEAD FREE, FBGA-668 | 668 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||
|
XC2S150-5FGG256C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 2.5 V | 260 | 260 | 3888 | 150000 | 864 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 864 CLBS, 150000 GATES | MAXIMUM USABLE GATES 150000 | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 256 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC3S1200E-5FG400C
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 304 | 132 | 19512 | 1200000 | 2168 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2168 CLBS, 1200000 GATES | 657 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | XILINX INC | BGA | FBGA-400 | 400 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC3S5000-5FGG676C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 489 | 489 | 74880 | 5000000 | 8320 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 8320 CLBS, 5000000 GATES | 725 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | XILINX INC | BGA | 27 X 27 MM, LEAD FREE, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC2S100-5FG256I
AMD Xilinx
|
$1.0000 | No | No | Transferred | 2.5 V | 180 | 176 | 2700 | 100000 | 600 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 600 CLBS, 100000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 256 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
XC3S700AN-5FGG484C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 372 | 288 | 13248 | 700000 | 1472 | 620 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1472 CLBS, 700000 GATES | 770 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 |