Parametric results for: 陵川玩小姐+481581З56_Φō扣bev under Snap Acting/Limit Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Actuator Type: BEVEL PLUNGER
Select parts from the table below to compare.
Compare
Compare
D4C-1210
OMRON Corporation
Check for Price Yes Active 10000000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH BEVEL PLUNGER 5A@250VAC 5 A 250 V PANEL MOUNT NO WIRE OMRON CORP unknown EAR99 8536.50.70.00
D5A-9515
OMRON Corporation
Check for Price Yes End Of Life 1000000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH BEVEL PLUNGER .1A@24VAC 100 mA 24 V 3.92 N 1 mm -20 °C 75 °C PANEL MOUNT 5 mm IP67 NO CONNECTOR 16 mm 45 mm 30 mm OMRON CORP unknown EAR99 8536.50.70.00 Omron Electronics
D5A-9512
OMRON Corporation
Check for Price Yes End Of Life 1000000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH BEVEL PLUNGER .1A@24VAC 100 mA 24 V 3.92 N 1 mm -20 °C 75 °C PANEL MOUNT 5 mm IP67 NO WIRE 16 mm 45 mm 30 mm OMRON CORP unknown EAR99 8536.50.70.00
D5A-9514
OMRON Corporation
Check for Price Yes End Of Life 1000000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH BEVEL PLUNGER .1A@24VAC 100 mA 24 V 3.92 N 1 mm -20 °C 75 °C PANEL MOUNT 5 mm IP67 NO CONNECTOR 16 mm 45 mm 30 mm OMRON CORP unknown EAR99 8536.50.70.00
D5A-9511
OMRON Corporation
Check for Price Yes End Of Life 1000000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH BEVEL PLUNGER .1A@24VAC 100 mA 24 V 3.92 N 1 mm -20 °C 75 °C PANEL MOUNT 5 mm IP67 NO WIRE 16 mm 45 mm 30 mm OMRON CORP unknown EAR99 8536.50.70.00 Omron Electronics
D4C-1310
OMRON Corporation
Check for Price Yes Active 10000000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH BEVEL PLUNGER 5A@250VAC 5 A 250 V PANEL MOUNT NO WIRE OMRON CORP unknown EAR99 8536.50.70.00