Filter Your Search
1 - 10 of 1,346 results
|
S25FL064P0XBHV020
Cypress Semiconductor
|
$1.7745 | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 10 µA | 38 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1.2 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA-24 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
IS25LP064D-RHLE
Integrated Silicon Solution Inc
|
$2.0915 | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 166 MHz | FLASH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 105 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1.27 mm | BOTTOM | 800 µm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | VBGA, | unknown | EAR99 | 8542.32.00.51 | 2018-10-08 | |||||||||||||||||||||
|
AT45DB161E-CCUF-T
Adesto Technologies Corporation
|
$2.1401 | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 50 µA | 22 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B9 | e1 | 3 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | BGA9,3X3,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | UBGA-9 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||
|
AT25DF321A-CCU-T
Adesto Technologies Corporation
|
$2.2166 | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B9 | e1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | UBGA-9 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT45DB161E-CCUD-T
Adesto Technologies Corporation
|
$2.3002 | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 50 µA | 22 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B9 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | BGA9,3X3,40 | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | 6 X 6 MM, 0.60 MM HEIGHT, 1 MM PITCH, GREEN, UBGA-9 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||
|
AT45DB321E-CCUF-T
Adesto Technologies Corporation
|
$3.3436 | Yes | Yes | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 85 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | S-PBGA-B9 | e1 | 3 | 85 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | 6 X 6 MM, 0.60 HEIGHT, 1 MM PITCH, GREEN, UBGA-9 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | BGA | 9 | ||||||||||||||||
|
IS26KL128S-DABLI00
Integrated Silicon Solution Inc
|
$4.0280 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||
|
AT45DB641E-CCUN-T
Adesto Technologies Corporation
|
$4.4049 | Yes | Yes | Obsolete | 67.1089 Mbit | 1 | 64MX1 | 2.3 V | 85 MHz | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B9 | e1 | 3 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 600 µm | 6 mm | 6 mm | ADESTO TECHNOLOGIES CORP | UBGA-9 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | BGA | 9 | |||||||||||||||||
|
IS26KS256S-DPBLI00
Integrated Silicon Solution Inc
|
$4.6777 | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 96 ns | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||
|
S26KL128SDABHI030
Cypress Semiconductor
|
$4.7781 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-10-25 |