Filter Your Search
1 - 10 of 11,384 results
|
ABM8-FREQ1-10-E1U-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 200 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 11 MHz | 10 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
ABM81-FREQ1-10-4U-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | |||||||||||||||||||||||
|
ABM81-FREQ1-10-N4H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.0035 % | 3 PPM/FIRST YEAR | 200 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 11 MHz | 10 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ1-10-B2Q-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | |||||||||||||||||||||||
|
SM11T-06-FREQ1-10C1EH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 80 Ω | 6 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 16 MHz | 12 MHz | e4 | -10 °C | 75 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ECS-FREQ1-10-5G3XHS-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 10 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 4.999 MHz | 3.57 MHz | -40 °C | 125 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.60.00.80 | ||||
|
SM13TS-SR-FREQ1-10K1CE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.015 % | 5 PPM/FIRST YEAR | 100 Ω | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 7.4 MHz | 6 MHz | e4 | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
ABM82-FREQ1-10-C2Q-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 200 Ω | 10 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 11 MHz | 10 MHz | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM82-FREQ1-10-E3W-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 200 Ω | 10 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 11 MHz | 10 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM11T-32-FREQ1-10E1KJ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 80 Ω | 32 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 16 MHz | 12 MHz | e4 | -35 °C | 80 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 |