Filter Your Search
1 - 4 of 4 results
|
KB-11DG-48
TE Connectivity
|
Check for Price | Active | 2.7 W | 850 Ω | 10 A | 120 V | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 57 mA | 36 V | 48 V | 10A@120VAC | 25 ms | -45 °C | 85 °C | AC | SOCKET MOUNT | HERMETICALLY SEALED | NO | SNAP ON | 46.02 mm | 36.01 mm | 81.79 mm | 81.79mm x 46.02mm x 36.01mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
KB-11DG-12
TE Connectivity
|
Check for Price | Obsolete | 2.7 W | 52 Ω | 10 A | 120 V | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 230 mA | 9 V | 12 V | 10A@120VAC | 25 ms | -45 °C | 85 °C | AC | SOCKET MOUNT | HERMETICALLY SEALED | NO | SNAP ON | 46.02 mm | 36.01 mm | 81.79 mm | 81.79mm x 46.02mm x 36.01mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
KB-11DG-110
TE Connectivity
|
Check for Price | Active | 2.7 W | 4.56 kΩ | 10 A | 120 V | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 24 mA | 82.5 V | 110 V | 10A@120VAC | 25 ms | -45 °C | 85 °C | AC | SOCKET MOUNT | HERMETICALLY SEALED | NO | SNAP ON | 46.02 mm | 36.01 mm | 81.79 mm | 81.79mm x 46.02mm x 36.01mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
KB-11DG-24
TE Connectivity
|
Check for Price | Active | 2.7 W | 230 Ω | 10 A | 120 V | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 104 mA | 18 V | 24 V | 10A@120VAC | 25 ms | -45 °C | 85 °C | AC | SOCKET MOUNT | HERMETICALLY SEALED | NO | SNAP ON | 46.02 mm | 36.01 mm | 81.79 mm | 81.79mm x 46.02mm x 36.01mm | TE CONNECTIVITY LTD | unknown | EAR99 |