Filter Your Search
1 - 10 of 191,699 results
|
PMBS3906,215
Nexperia
|
$0.0056 | Yes | Active | 40 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 150 MHz | SWITCHING | SILICON | 700 ns | 100 ns | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||||||||
|
PDTA124ET,215
Nexperia
|
$0.0067 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | PLASTIC PACKAGE-3 | |||||||||
|
PDTC114TT,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 200 | BUILT-IN BIAS RESISTOR | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||||||||||
|
PDTC123JT,215
Nexperia
|
$0.0068 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-12-12 | Nexperia | PLASTIC, SST3, SMD, 3 PIN | 8541.21.00.95 | |||||||||
|
PDTC143ET,215
Nexperia
|
$0.0072 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3.5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | PLASTIC, SPT, SC-43, 3 PIN | |||||||||||
|
PDTA114EU,115
Nexperia
|
$0.0073 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 200 mW | SWITCHING | SILICON | 150 mV | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | 3 | SOT323 | compliant | EAR99 | 1997-09-01 | Nexperia | SC-70, SOT-323, 3 PIN | |||||||||
|
PDTC124ET,215
Nexperia
|
$0.0078 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||||||||
|
MUN5214T1G
onsemi
|
$0.0080 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | ||||||||||||||
|
MUN2113T1G
onsemi
|
$0.0087 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 338 mW | SWITCHING | SILICON | 250 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-59 3 LEAD | 3 | 318D-04 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318D-04, SC-59, 3 PIN | ||||||||||||
|
MMUN2133LT1G
onsemi
|
$0.0091 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO 0.1 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN |